AD9704-DPG2-EBZ, Evaluation Board using AD9704 Single Channel, 8-Bit, 175 MSPS Digital to Analog Converter
Analog Devices の部品 AD9704BCPZ を使用したリファレンス デザイン
最終製品向け
- Communications and Telecom
- Industrial
- Portable
説明
- AD9704-DPG2-EBZ, Evaluation Board using AD9704 Single Channel, 8-Bit, 175 MSPS Digital to Analog Converter. The flexible power supply operating range of 1.7 V to 3.6 V and low power dissipation of the AD9704 part make them well-suited for portable and low power applications. Power dissipation of the AD9704 can be reduced to 15 mW, with a small trade-off in performance, by lowering the full-scale current output. In addition, a power-down mode reduces the standby power dissipation to approximately 2.2 mW
主な特徴
-
DAC Resolution8 Bit
-
DAC Sampling Rate175M SPS
-
Number of Channels1CH
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 買う | |
|
AD8045ARDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube | 買う | |
|
ADP3334ARZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N Tube | 買う | |
|
SY89833LMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | 買う | |
|
AD8130ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube | 買う | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 買う | |
|
AD9512BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray | 買う | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 買う | |
|
AD9704BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 8-bit 32-Pin LFCSP EP Tray | 買う |