AD9739A-EBZ, Evaluation Board using AD9739A Single-Channel, 12-Bit, 2.5 GSPS RF Digital to Analog Converter
Analog Devices の部品 AD9739A を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Communications and Telecom
- Instrumentation and Measurement
- Military and Aerospace
- Military and Avionics Imaging
- Radar System
説明
- AD9739A-EBZ, Evaluation Board using AD9739A Single-Channel, 12-Bit, 2.5 GSPS RF Digital to Analog Converter capable of synthesizing wideband signals from dc up to 3 GHz. The AD9739A is pin and functionally compatible with the AD9739 with the exception that the AD9739A does not support synchronization and is specified to operate between 1.6 GSPS and 2.5 GSPS. By elimination of the synchronization circuitry, some non-ideal artifacts such as images and discrete clock spurs remain stationary on the AD9739A between power-up cycles, thus allowing for possible system calibration
主な特徴
-
DAC Resolution14 Bit
-
DAC Sampling Rate2.5G SPS
-
Number of Channels1CH
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADF4350BCPZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R | 買う | |
|
PIC18F24J50-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube | 買う | |
|
ADF4350BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP Tray | 買う | |
|
ADF4350BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R | 買う | |
|
ADG3308BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 買う | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 買う | |
|
ADG3308BRUZ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | 買う | |
|
AD9739ABBCZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA T/R | 買う | |
|
AD9739ABBCZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA Tray | 買う |