AD9785-DPG2-EBZ, Evaluation Board using AD9785 Dual, 12-bit, 800 MSPS DAC with Low Power 32-Bit Complex NCO
Analog Devices の部品 AD9788 を使用したリファレンス デザイン
関連文書
最終製品向け
- Communications and Telecom
- WiMAX/Wireless Broadband
- Wireless Infrastructure
説明
- AD9785-DPG2-EBZ, Evaluation Board using AD9785 Dual, 12-bit, 800 MSPS Digital to Analog Converter with Low Power 32-Bit Complex NCO. The Evaluation Board (model AD9785-DPG2-EBZ) connect directly to the Analog Devices Digital Pattern Generator 2 (DPG2) to allow for quick evaluation of the AD9785 family of DAC. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9785 in any of the DAC operating mode. The AD9785 evaluation board is configured over USB with accompanying PC software
主な特徴
-
DAC Resolution12 Bit
-
DAC Sampling Rate800M SPS
-
Number of Channels2CH
注目のパーツ (14)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G34DBVR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R | 買う | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 買う | |
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 買う | |
|
SN74LVC1G34DBVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R | 買う | |
|
AD9516-1BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | 買う | |
|
SN74LVC1G34DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R | 買う | |
|
FIN1001M5X | onsemi | LVDS | LVDS Driver 600Mbps 0.45V 5-Pin SOT-23 T/R | 買う | |
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 買う | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 買う | |
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 買う | |
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | 買う | |
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 買う |