ADL5562-EVALZ, Evaluation Board based on ADL5562 3.3 GHz Ultralow Distortion RF/IF Differential Amplifier
Analog Devices の部品 ADL5562 を使用したリファレンス デザイン
最終製品向け
- Gain Blocks
- RF Filtering
説明
- ADL5562-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the ADL5562. The evaluation board integrates a prototype area for output impedance matching to the desired load and it requires only a single supply within the range of 3 to 3.6 V
主な特徴
-
Gain6|12|15.5 dB
-
Number of SuppliesSingle
-
Supply Voltage3 to 3.6 V
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADL5562ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP | 買う | |
|
ADL5562ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 買う | |
|
ADL5562ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP Tray | 買う | |
|
ADL5562ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 買う |