ADN4612-EVALZ, Evaluation Board for Evaluating the ADN4612, 11.3 Gbps, 12 × 12 Digital Crosspoint Switch
Analog Devices の部品 ADN4612 を使用したリファレンス デザイン
最終製品向け
- Backplane
- Optical Networking
- SONET
説明
- ADN4612-EVALZ, Evaluation Board for the ADN4612, 11.3 Gbps, 12 × 12 digital Crosspoint switch. The ADN4612 evaluation board provides access to all 12 differential input ports and 12 differential output ports of the ADN4612 via top launch SMA connectors. Each input and output pair is ac-coupled using a 0.1 uF capacitor
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8215YRZ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube | 買う | |
|
ADG784BCPZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 20-Pin LFCSP EP Tray | 買う | |
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 買う | |
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 買う | |
|
AT24C08C-XHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
ADP1706ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R | 買う | |
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | 買う | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 買う | |
|
ADM1066ACPZ | Analog Devices | Supervisory Circuits | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray | 買う | |
|
ADN4612ACPZ | Analog Devices | Digital Crosspoint Switches | Digital Crosspoint Single 12x12 11.3Gbps 88-Pin LFCSP EP Tray | 買う |