ADP1974-EVALZ, Evaluation Board for Evaluating the ADP1974 Bidirectional Synchronous PWM Controller for Battery Test and formation
Analog Devices の部品 ADP1974ARUZ-RL を使用したリファレンス デザイン
最終製品向け
- Digital Multimeter
- Oscilloscope
- Power Supplies
- Vector Signal Generator
説明
- ADP1974-EVALZ, Evaluation Board can be used to test the features of the ADP1974. The ADP1974 is a constant frequency, voltage mode, bidirectional synchronous pulse-width modulation (PWM) controller for buck or boost, DC to DC, battery charge and discharge applications. When connected to external, high voltage field effect transistors (FET), a half bridge driver and an external control device, such as the AD8450-EVALZ, the ADP1974-EVALZ can be used to evaluate the ADP1974 in a complete closed-loop application. The ADP1974-EVALZ can be used to test internal features such as precision enable, pin selective battery charge or recycle mode operation, internal and external frequency synchronization control with programmable phase shift, PWM duty cycle control, programmable maximum duty cycle, programmable dead time, and programmable peak hiccup current limit
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage6 to 60 V
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP1974ARUZ-RL | Analog Devices | PWM and Resonant Controllers | Voltage Mode PWM Controller 5V 5mA 300kHz 16-Pin TSSOP T/R | 買う |