ADS1174EVM, Evaluation Board using ADS1174, 16-bit, 52KSPS delta-sigma Analog to Digital Converter
Texas Instruments の部品 ADS1174IPAPR を使用したリファレンス デザイン
最終製品向け
- Defibrillator
- ECG Electrocardiogram
- Flow Meter
- Power Grid Monitor
説明
- ADS1174EVM, Evaluation Board using ADS1174, 16-bit, 52 KSPS delta-sigma Analog to Digital Converter. It can be connected to any modular EVM system interface card. With external clock source or 27MHz on-board crystal oscillator
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate52K SPS
-
Number of Channels4CH
注目のパーツ (45)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
REF5025IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 買う | |
|
OPA1632DGNR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin HVSSOP EP T/R | 買う | |
|
SN74LVC2G157DCT3 | Texas Instruments | Multiplexers | Multiplexer 1-Element CMOS Push-Pull 2-IN 8-Pin SSOP T/R | 買う | |
|
TDA08H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 買う | |
|
TPS73018DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 買う | |
|
OPA2350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
SN74LVC1G04DBVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 買う | |
|
TDA06H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 買う | |
|
REF3125AIDBZT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 3-Pin SOT-23 T/R | 買う | |
|
TPS73018DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 買う | |
|
OPA2350EA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
SN74LVC1G04DBVRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 買う |