ADZS-BF518F-EZLITE, ADSP-BF518F EZ-Kit Lite Evaluation System based on Blackfin Digital Signal Processors (DSPs)
Analog Devices の部品 ADSP-BF518BSWZ-4F4 を使用したリファレンス デザイン
最終製品向け
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
説明
- ADZS-BF518F-EZLITE, ADSP-BF518F EZ-Kit Lite Evaluation System provides developers with a cost-effective method for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the ADSP-BF518F hardware and software development, and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF518F Blackfin Processor desktop evaluation board along with an evaluation suite of the VisualDSP++ development and debugging environment, including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator
主な特徴
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-KIT Lite
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 買う | |
|
AD5258BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP Tube | 買う | |
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 買う | |
|
TDA08H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 買う | |
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 買う | |
|
S-8110 | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bag | 買う | |
|
DP83848CVV /NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP Tray | 買う | |
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | 買う | |
|
218-6LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 買う | |
|
ADR550BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R | 買う | |
|
SN74AUC1G00DBVR | Texas Instruments | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
DP83848CVV/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP Tray | 買う |