ADZS-BF526-EZBRD, ADSP-BF526 EZ-Board Evaluation System based on Blackfin Digital Signal Processors (DSPs)
Analog Devices の部品 ADSP-BF526BBCZ-4A を使用したリファレンス デザイン
最終製品向け
- Audio Processing
- Communications & Networking
- Environmental
- Video Processing
説明
- ADZS-BF526-EZBRD, ADSP-BF526 EZ-Board Evaluation System for the Blackfin processors. Blackfin processors embody a type of embedded processor designed specifically to meet the computational demands and power constraints of today's embedded audio, video, and communications applications. They deliver breakthrough signal-processing performance and power efficiency within a reduced instruction set computing (RISC) programming model. Blackfin processors support a media instruction set computing (MISC) architecture. This architecture is the natural merging of RISC, media functions, and digital signal processing (DSP) characteristics. Blackfin processors deliver signal-processing performance in a microprocessor-like environment
主な特徴
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-KIT Lite
注目のパーツ (25)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MIC2025-2YM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube | 買う | |
|
ADP1710AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP2105ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 16-Pin LFCSP EP T/R | 買う | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
ADR550BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R | 買う | |
|
ADM13305-4ARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 買う | |
|
AD5258BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP Tube | 買う | |
|
SN74AUC1G00DBVR | Texas Instruments | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
BQ27500DRZT | Texas Instruments | Battery Management ICs | Fuel Gauge Li-Ion/Li-Pol 12-Pin VSON EP T/R | 買う | |
|
218-6LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 買う | |
|
NAND02GR3B2CZA6E | Micron Technology | Flash | NAND Flash Parallel 1.8V 2G-bit 256M x 8 25us 63-Pin VFBGA Tray | 買う | |
|
ADP2291ARMZ-R7 | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion 1500mA 4.2V 8-Pin MSOP T/R | 買う |