Analog-Signal Data Acquisition in Industrial Automation Systems
Analog Devices の部品 MAX197 を使用したリファレンス デザイン
最終製品向け
- Industrial Control
- Thermometer
説明
- Analog-Signal Data Acquisition in Industrial Automation Systems. Industrial control systems continue to employ standard analog signals for transmitting data between the process and the control equipment. Robust, 4-to-20mA current-loop signals that are easily transmitted over several thousand feet, signals are also very common in industrial systems
主な特徴
-
Signal Conditioning TypeConversion and Amplification
-
Input Voltage5
-
ADC Type12-Bit, 100 KSPS, Differential Input ADC
注目のパーツ (14)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX197ACWI+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube | 買う | |
|
MAX197BCAI+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP T/R | 買う | |
|
MAX197BCAI+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube | 買う | |
|
MAX197BCWI+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube | 買う | |
|
MAX197BEAI+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP T/R | 買う | |
|
MAX197AEWI+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W T/R | 買う | |
|
MAX197ACAI+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP T/R | 買う | |
|
MAX197BMWI/PR+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W | 買う | |
|
MAX197ACWI+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W T/R | 買う | |
|
MAX197BCWI+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W T/R | 買う | |
|
MAX197AEWI+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube | 買う | |
|
MAX197AEAI+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube | 買う |