Application Circuit for 500V Common-Mode Voltage Current Monitor
Analog Devices の部品 AD8212 を使用したリファレンス デザイン
最終製品向け
- Current Sensing
- Motor Control
- Over Current Monitoring
- Power Supplies
説明
- Application Circuit monitors current in systems with high positive common-mode dc voltages of up to +500 V with less than 0.2% error. The load current passes through a shunt resistor, which is external to the circuit. The shunt resistor value is chosen so that the shunt voltage is approximately 500 mV at maximum load current
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8212YRMZ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP Tube | 買う | |
|
AD8212R000C | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V | 買う | |
|
AD8212ALQMLR:35 | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V 10-Pin CFPAK | 買う | |
|
AD8212WYRMZ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP Tube Automotive AEC-Q100 | 買う | |
|
AD8212ALQMLR:35 | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V 10-Pin CFPAK | 買う | |
|
AD8212WYRMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP T/R Automotive AEC-Q100 | 買う | |
|
AD8212YRMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP T/R | 買う | |
|
AD8212WYRMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP T/R Automotive AEC-Q100 | 買う | |
|
AD8212AL-EMX | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V 10-Pin CFPAK Tray | 買う | |
|
AD8212YRMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 65V 8-Pin MSOP T/R | 買う |