AVR675: Configurable 3-Phase BLDC Fan Application Circuit Using ATtiny461A Microcontroller
Microchip Technology の部品 ATtiny461A を使用したリファレンス デザイン
最終製品向け
- Industrial Drives
説明
- AVR675 Configurable 3-Phase BLDC Fan application circuit describes the implementation and use of a configurable 3-phase brushless DC (BLDC) fan using the ATtiny461A microcontroller implementing sensorless control. The complete hardware system includes a 12V 3-phase BLDC fan, a Configurable BLDC Fan board, a USB to UART bridge cable, an AC power adapter, the firmware running on the ATtiny461A and a PC based Motor Control Configuration Utility for customizing the fan for a particular application
主な特徴
-
Motor TypeDC Motor
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LP2981IM5X-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R | 買う | |
|
LP2981IM5X-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R | 買う | |
|
ATTINY461A-SU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube | 買う | |
|
ATTINY461A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray | 買う | |
|
ATTINY461A-XUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin TSSOP T/R | 買う | |
|
ATTINY461A-XU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube | 買う | |
|
ATTINY461A-SUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R | 買う | |
|
ATTINY461A-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R | 買う |