AVR493: Brushless DC Motor Control Circuit Using ATAVRMC100 AVR Microcontroller
Microchip Technology の部品 AT90PWM3B を使用したリファレンス デザイン
最終製品向け
- Industrial Drives
説明
- AVR493 Sensorless Commutation of brushless DC motor (BLDC) using ATAVRMC100 AVR microcontroller. The high performance of AVR core fitted with Power Stage Controller module of ATAVRMC100 enable the design of high speed brushless DC motor applications
主な特徴
-
Motor TypeDC Motor
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LMV7219M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 買う | |
|
IR2101STRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R | 買う | |
|
LMV7219M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 買う | |
|
MC78M05CDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 買う | |
|
LMV7219M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 買う | |
|
LMV7219M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 買う | |
|
MC78M05CDTG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube | 買う | |
|
AT90PWM3B-16MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R | 買う | |
|
AT90PWM3B-16MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP Tray | 買う |