Battery Management System Application Example (Pattern 1)
Toshiba の部品 TLX9175J を使用したリファレンス デザイン
最終製品向け
- Industry Battery Management System
説明
- PC-0004, Reference Design is focusing on Photocoupler with Relay/High speed and MOSFET
注目のパーツ (28)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TLP240JF(LF4,F(O | Toshiba | Solid State Relays - SSRs | Relay SSR 25mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD Magazine | 買う | |
|
TLP240J(TP1,F | Toshiba | Solid State Relays - SSRs | Relay SSR 25mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
TLP2768A(E | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Tube | 買う | |
|
TLP2768A(D4-TP,E | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 6-Pin SO T/R | 買う | |
|
TLP2768A(TP4,E(O | Toshiba | Logic Output Photocouplers | high output GaAlAs light-emitting diode | 買う | |
|
TLP2768A(D4-TP,E(T | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO T/R | 買う | |
|
TLP2768A(TP,E(T | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO T/R | 買う | |
|
TLP2768A(D4-TP,E(O | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO T/R | 買う | |
|
TLP240J(F | Toshiba | Solid State Relays - SSRs | Relay SSR 30mA 1.4V 0.09A 600V AC/DC-OUT 4-Pin PDIP | 買う | |
|
TLP2767(TP,E | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SO T/R | 買う | |
|
TLP2768A(E(T | Toshiba | Logic Output Photocouplers | Optocoupler Logic-Out DC-IN 1-CH 6-Pin SO Magazine | 買う | |
|
SSM3K62TU,LF | Toshiba | MOSFETs | Trans MOSFET N-CH Si 20V 0.8A 3-Pin UFM T/R | 買う |