BOB-15931, SparkFun Qwiic Button Breakout
SparkFun Electronics の部品 ATtiny84 を使用したリファレンス デザイン
関連文書
最終製品向け
- Power Management
説明
- BOB-15931, Buttons are an easy and tactile way to interface with your project, but why would you want to deal with debouncing, polling, and wiring up pull-up resistors. The SparkFun Qwiic Button Breakout simplifies all of those nasty worries away into an easy to use I2C device. Utilizing our Qwiic Connect System, using the button is as simple as connecting a cable and loading up some pre-written code. This breakout allows you to choose which color 12mm illuminated button you want to solder onto your breakout to match your project. If you need multiple buttons for your project, fear not. Each button has a configurable I2C address, so you can daisy-chain multiple buttons over Qwiic and still address each one individually. We've got an example in our Arduino library that provides a super-easy way to configure your Qwiic Button to whatever I2C address you desire
注目のパーツ (32)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ATTINY84A-MMH | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP Tray | 買う | |
|
ATTINY84-20MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin WQFN EP T/R | 買う | |
|
ATTINY841-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin WQFN EP Tray | 買う | |
|
ATTINY84-15MZ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin QFN EP T/R | 買う | |
|
ATTINY84V-10SSUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R | 買う | |
|
ATTINY84A-SSFR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R | 買う | |
|
ATTINY84A-MMHRB81 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R | 買う | |
|
ATTINY84V-10MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP T/R | 買う | |
|
ATTINY84V-10MUA4 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP | 買う | |
|
ATTINY84A-SSUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R | 買う | |
|
ATTINY84A-SSU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube | 買う | |
|
ATTINY84A-MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Tray | 買う |