BU90002GWZEVK-101, Evaluation Kit for featuring BU90002GWZEVK, synchronous buck DC/DC converter
ROHM Semiconductor の部品 BU90002GWZ-E2 を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- DC to DC Converter
- Portable
- Smart Phone
説明
- BU90002GWZEVK-101, Evaluation Kit for featuring BU90002GWZEVK, synchronous buck DC/DC converter. While accepting a power supply of 4.0-5.5V, an output of 3.3V can be produced. The IC has internal 250 m-Ohm high-side P-channel MOSFET and 220 m-Ohm low-side N-channel MOSFET and a synchronization frequency range of 5.4MHz to 6.6MHz. A fixed Soft Start circuit prevents in-rush current during startup along with UVLO (low voltage error prevention circuit) and TSD (thermal shut-down detection) protection circuits. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select forced PWM (Pulse Width Modulation) mode or PFM(Pulse Frequency Modulation) and PWM auto change mode utilized power save operation at light load current
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4 to 5.5 V
-
Output Voltage3.3 V
-
Output Current1 A
-
TopologyBuck
注目のパーツ (1)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
BU90002GWZ-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 3.3V 1A 6-Pin UCSP T/R | 買う |