Calibration-Free Return Loss Measurement System based on ADL6010
Analog Devices の部品 ADL6010 を使用したリファレンス デザイン
最終製品向け
- Microwave Instrumentation
- Microwave Point-to-Point Links
- Radar System
説明
- CN-0387, Application circuit measures return loss in a wireless transmitter from 1 GHz to 28 GHz without any need for system calibration. The design is implemented on a single circuit board using a nonreflective RF switch, a microwave RF detector and a 12-bit, precision analog-to-digital converter (ADC). To evaluate the circuit over the widest possible frequency range, a dual-port directional coupler with SMA connectors was used instead of a narrow-band, surface-mount directional coupler. The circuit measures return loss of up to 20 dB over an input power range of 25 dB (return losses in excess of 20 dB can be measured over a smaller input power range)
主な特徴
-
Operating Frequency1000 to 28000 MHz
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD7091RBRMZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R | 買う | |
|
AD7091RBRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube | 買う | |
|
AD7091RBCPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | 買う | |
|
HMC547LP3TR (CUT T&R) | Analog Devices | RF Switches | RF Switch SPDT 0MHz to 20GHz 33dB 16-Pin QFN EP T/R | 買う | |
|
AD7091RBCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | 買う | |
|
HMC547LP3TR | Analog Devices | RF Switches | RF Switch SPDT 0MHz to 20GHz 33dB 16-Pin QFN EP T/R | 買う | |
|
ADL6010SCPZN-R7 | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R | 買う | |
|
ADL6010ACPZN-R7 | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R | 買う | |
|
ADL6010ACPZN-R2 | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R | 買う | |
|
ADL6010ACPZN | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R | 買う | |
|
ADL6010R000C | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin Die | 買う | |
|
ADL6010SCPZN-R2 | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP T/R | 買う |