Compact Hot-Swap Solution Simplifies Advanced Mezzanine Card Design
Analog Devices の部品 LTC4223 を使用したリファレンス デザイン
最終製品向け
- Advanced Mezzanine Card
説明
- 12V at 18A Card Resident Application. The 3.3V auxiliary supply may be used to power up on-board logic drawing not more than 150mA
主な特徴
-
Input Voltage3.3|12 V
-
Output Voltage3.3|12 V
-
Output Current0.15@3.3V|18@12V A
注目のパーツ (25)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC1197LCMS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R | 買う | |
|
LTC1197LIMS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube | 買う | |
|
LTC1197LCS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N Tube | 買う | |
|
LTC1197LCS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N T/R | 買う | |
|
LTC1197LIS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N Tube | 買う | |
|
LTC1197LIS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N T/R | 買う | |
|
LTC1197LIS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N | 買う | |
|
LTC1197LCMS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube | 買う | |
|
LTC1197LIMS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R | 買う | |
|
LTC4223IDHD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 買う | |
|
LTC4223CGN-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 買う | |
|
LTC4223IGN-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 買う |