DC1070, Demonstration Circuit features the LTC6915 programmable gain instrumentation amplifier
Analog Devices の部品 LTC6915CGN を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Electronic Scale
- Portable Medical Instrumentation
- Strain Gauge
- Thermocouple
説明
- DC1070, Demonstration Circuit features the LTC6915 programmable gain instrumentation amplifier. The LTC6915 is a precision programmable gain instrumentation amplifier
主な特徴
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7|±5 V
注目のパーツ (33)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1716CS5#TRPBF | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23 T/R | 買う | |
|
LT1716CS5#TRM | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23 T/R | 買う | |
|
LT6650CS5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 0.4V 0.2mA 5-Pin TSOT-23 T/R | 買う | |
|
PIC16F873A-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP Tube | 買う | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 買う | |
|
SS22SDP2 | NKK Switches | Switch Slide | Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | 買う | |
|
PIC16F873A-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP Tube | 買う | |
|
PIC16F873A-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube | 買う | |
|
PIC16F873AT-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP T/R | 買う | |
|
PIC16F873AT-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SOIC W T/R | 買う | |
|
PIC16F873A-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube | 買う | |
|
PIC16F873A-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube | 買う |