DC1185B-A, Demo Board Using LTC3850EUF 4.5V = VIN = 14V, VOUT1: 2V @ 10A, VOUT2: 1.8V @ 10A Synchronous Buck Converter
Analog Devices の部品 LTC3850EUF を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- DC1185B-B, Demonstration Circuit is a dual phase/dual output synchronous buck converter featuring the LTC3850EUF. The output voltages for version-B are 1.5V/15A and 1.2V/15A. The input voltage range is 6.5V to 14V. for applications that have a 5V +/- 0.5V input, the board has an optional resistor to tie the INTVCC pin to the VIN pin
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 14 V
-
Output Voltage1.2|1.5 V
-
Output Current15@1.2V|15@1.5V A
-
Efficiency87.4 %
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3850EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP T/R | 買う | |
|
LTC3850EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube | 買う | |
|
LTC3850EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP T/R | 買う | |
|
LTC3850EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube | 買う |