DC1231A-A, Demo Board Using the LTC3850EGN Synchronous Buck Converter @ 6.5V < Vin < 24V, Vout1 = 3.3V/5A, Vout2 = 2.5V/5A
Analog Devices の部品 LTC3850EGN を使用したリファレンス デザイン
最終製品向け
- Backplane Distributed Power
- Laptop
- Notebook
- Portable
説明
- DC1231A-A, Demonstration Circuit is a Dual Output, Dual Phase 5A Synchronous Buck Converter featuring the LTC3850EGN. The entire circuit, including the bulk output capacitors, fit within a 1.04 X 0.94 area on all layers. The package style for the LTC3850EGN is a 28-lead narrow plastic SSOP. The main features of the board include rail tracking, an internal 5V linear regulator for bias, RUN pins for each output and a PGOOD signal and a Mode selector that allow the converter to run in CCM, pulse skip or Burst Mode operation. Synchronization to an external clock is also possible through some minor component changes. The DC-1231A-A has an on-board sense resistor for current feedback
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 24 V
-
Output Voltage2.5|3.3 V
-
Output Current5@2.5V|5@3.3V A
-
Efficiency90.3 %
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC3850EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin SSOP N T/R | 買う | |
|
LTC3850EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin SSOP N T/R | 買う | |
|
LTC3850EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin SSOP N Tube | 買う | |
|
LTC3850EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin SSOP N Tube | 買う |