DC124A, Demo Board for the LTC1419 800ksps, 14-Bit A/D Converter Demo Board
Analog Devices の部品 LTC1416CG を使用したリファレンス デザイン
最終製品向け
- Communications and Telecom
- Data Acquisition System
- Imaging Device
説明
- DC124A, Demo Board for the LTC1419 800ksps, 14-Bit A/D Converter Demo Board. The LTC1419 Demonstration Board Features Analog Input Signal Buffer, 800ksps, Parallel Data Output 14-bit ADC, Data Latches and LED Binary Data Display. Latched Conversion Data is Available on the 18-Pin Header, J6
主な特徴
-
Input Voltage±2.5
-
ADC Type400ksps and 800 KSPS,14-Bit ADC
注目のパーツ (18)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MC74HC14ADG | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube | 買う | |
|
MC74HC574ADWR2G | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R | 買う | |
|
MC74HC14ADTR2G | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R | 買う | |
|
LT1363CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R | 買う | |
|
MC74HC14ADR2G | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R | 買う | |
|
MC74HC14ADTG | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube | 買う | |
|
MC74HC574ADTR2G | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R | 買う | |
|
LTC1419CSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 14-bit Parallel 28-Pin SOIC W Tube | 買う | |
|
MC74HC574ADWG | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube | 買う | |
|
LTC1419CSW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 14-bit Parallel 28-Pin SOIC W T/R | 買う | |
|
LT1121CST-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LT1363CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube | 買う |