DC1317A-B, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=5V at 25A Single Switch Synchronous forward Controller
Analog Devices の部品 LT1952EGN-1#PBF を使用したリファレンス デザイン
最終製品向け
- Distributed Control System
- Industrial
- Telecom Power Supply
説明
- DC1317A-B, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=5V at 25A Single Switch Synchronous forward Controller. The Active Reset circuit can improve the efficiency in wide input voltage applications. The DC1317A-B converts isolated wide 18V to 72V input to 5V output and provides over 30A of output current depending on cooling. The converter operates at 200kHz with the peak efficiency greater than 94%. The DC1317 can be easily modified to generate output voltages in the range from 0.6V to 48V. The output currents are limited by total output power of up to 150W
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage18 to 72 V
-
Output Voltage5 V
-
Output Current25 A
-
Output Power150 W
-
Efficiency94 %
-
TopologyForward
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LTC4440ES6-5#PBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 | 買う | |
|
LTC3900MPS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 買う | |
|
LTC3900HS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 買う | |
|
LTC3900IS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 買う | |
|
LTC3900MPS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 買う | |
|
LT4430ES6#PBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 買う | |
|
LTC3900HS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 買う | |
|
LTC3900ES8#TR | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 買う | |
|
LTC3900ES8 | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N | 買う | |
|
LTC3900IS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 買う | |
|
LT1952EGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | 買う |