DC1420A, Demonstration Board using LTC4266 quad power sourcing equipment PSE controller chip from Linear Technology
Analog Devices の部品 LTC4266 を使用したリファレンス デザイン
関連文書
最終製品向け
- Switch/Router Switch Card
説明
- DC1420A, Demonstration Board using LTC4266 quad power sourcing equipment PSE controller chip from Linear Technology. The PSE-ICM is a 12-port Ethernet Jack containing PoE Power Sourcing Equipment (PSE) circuitry, integrated gigabit LAN magnetics, and status indicator LEDs in a compact 2x6 ganged connector assembly. Designers of high-power PSE face a variety of technical challenges such as isolation, EMI/EMC, and heat dissipation
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage51 to 57 V
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1121IST-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
LT1121IST-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LTC4266IGW#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 25.5W 36-Pin SSOP W | 買う | |
|
LTC4266CGW#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 25.5W 36-Pin SSOP W | 買う | |
|
LTC4266CUHF#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 25.5W 38-Pin QFN EP | 買う | |
|
LTC4266CUHF#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 25.5W 38-Pin QFN EP | 買う | |
|
LTC4266IGW#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 25.5W 36-Pin SSOP W | 買う | |
|
LTC4266CGW#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 25.5W 36-Pin SSOP W | 買う | |
|
LTC4266IUHF#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 25.5W 38-Pin QFN EP | 買う | |
|
LTC4266IUHF#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 25.5W 38-Pin QFN EP | 買う |