DC1501A-A, Demo Board for the LTC2393-16/LTC2392-16/LTC2391-16, 1-MSPS, 0.5-MSPS, 0.25-MSPS Low Noise ADC
Analog Devices の部品 LTC2392CLX-16 を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Medical Imaging
説明
- DC1501A-A, LTC2393-16/LTC2392-16/LTC2391-16, 1-MSPS, 0.5-MSPS, 0.25-MSPS Low Noise ADC Demo Board. The LTC2393-16 family are low noise high speed ADCs with both parallel and serial outputs that can operate from a single 5V supply. The LTC2393-16 family supports a large 4.096V fully differential input range. This makes them ideal for high performance applications that require maximum dynamic range
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate0.5M SPS
注目のパーツ (20)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NC7ST04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 買う | |
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | 買う | |
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 買う | |
|
219-4MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 買う | |
|
219-4MSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 買う | |
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | 買う | |
|
EPM240GT100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP Tray | 買う | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 買う | |
|
219-4MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 買う | |
|
LT1807CMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP T/R | 買う | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 買う | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 買う |