DC2088A, Demo Board featuring High Density LTC3880 Step-Down DC/DC Converter with Power System Management 7V = VIN = 14V, VOUT Range: 0.8V to 1.8V @ Up to 50A
Analog Devices の部品 LTC3880EUJ#PBF を使用したリファレンス デザイン
関連文書
最終製品向け
- Backplane Distributed Power
- RAID Data Storage System
- Telecom Infrastructure
説明
- DC2088A, Demo Board featuring High Density LTC3880 Step-Down DC/DC Converter with Power System Management. The layout of DC2088A is very compact and the total solutions within a 1.0 + 1.0 area. The DrMOS is used on the board for high current, high efficiency. The input range of this board is from 7V to 14V, and the output voltage can be programmed from 0.8V to 1.8V, with an output current up to 50A. The factory default setting for the output is 1.0V
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage0.8 to 1.8 V
-
Output Current50 A
-
Efficiency87.8 %
-
TopologyBuck
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT3029IMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube | 買う | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LTC3880EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP Tube | 買う |