DC2584A-A, Demo Board Using LT4295/LT4321 PoE++ (71W/12V/5.5A) PD with Forward DC/DC, Ideal Diode Bridge
Analog Devices の部品 LT4295IUFD を使用したリファレンス デザイン
最終製品向け
- Commercial
- Public Information Displays
- Security Camera
- Wireless Data Access Card
説明
- DC2584A-A, Demonstration Circuit is an IEEE 802.3bt (Draft 2.1) compliant Power over Ethernet (PoE) Powered Device (PD). It features the LT4295 PD interface and switching regulator controller and the LT4321 PoE ideal diode bridge controller
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage12 V
-
Output Current5.5 A
-
Efficiency93 %
-
TopologyForward- Active Clamp|PoE
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MOC207M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 買う | |
|
LT4321HUF#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 16-Pin QFN EP T/R | 買う | |
|
LT4321HUF#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 16-Pin QFN EP Tube | 買う | |
|
ZR431F01TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 買う | |
|
LT4295IUFD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 71.3W 28-Pin QFN EP | 買う | |
|
LT4295IUFD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 71.3W 28-Pin QFN EP | 買う |