DC2692A-B, Demo Board Using LTC2662-12 5-Channel, 12-Bit, 300mA, SoftSpan Current Source DAC
Analog Devices の部品 LTC2662IUH-12#PBF を使用したリファレンス デザイン
最終製品向け
- Current Mode Biasing
- Optical Amplifiers
- Resistive Heaters
- Solenoid Drive
- Tunable Lasers
説明
- DC2692A-B, Demonstration Circuit features the LTC2662-12, 5-channel, 12-bit, 300mA current source DACs with 10ppm/degree-C reference in a 5mm x 5mm QFN package. This device features per-channel SoftSpan configuration of 3.125mA to 300mA, a separate supply for each output and an internal switch to allow any output pin to be connected to V-
主な特徴
-
DAC Resolution12 Bit
-
Number of Channels5CH
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NC7S04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 買う | |
|
LT3082EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 38.5V 0.2A 8-Pin DFN EP Tube | 買う | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LTC2662IUH-12#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 5-CH 12-bit 32-Pin QFN EP Tube | 買う |