DC2732A, Demo Board For LTC2949 Current, Voltage & Charge Monitor for High Voltage Battery Packs
Analog Devices の部品 LTC2949HLXE を使用したリファレンス デザイン
関連文書
最終製品向け
- Current Sensing
- Hybrid Electric Vehicle
説明
- DC2732A, Demo Board demonstrates a high voltage battery pack monitor based on the LTC2949. The LTC2949 is a high precision current, voltage, temperature, charge and energy meter for electrical and hybrid vehicles and other isolated current sense applications. It infers charge and energy flowing in and out of the battery pack by simultaneously monitoring the voltage across two sense resistors and the battery pack voltage. Due to its compatible protocol, the LTC2949 can share the same communication bus with ADI battery stack monitors that contain the isoSPI interface
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT6700HVHS6-3#TRMPBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 買う | |
|
LT6700HVHS6-3#PBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 買う | |
|
LT8301HS5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback Medical 5-Pin TSOT-23 T/R | 買う | |
|
LT8301HS5#WTRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 5-Pin TSOT-23 T/R Automotive AEC-Q100 | 買う | |
|
ABLS-24.000MHZ-K4F-T | Abracon | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
LT6700HVHS6-3#TRPBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 買う | |
|
M24C04-DRDW8TP/K | STMicroelectronics | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 買う | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
LT8301HS5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback Medical 5-Pin TSOT-23 T/R | 買う | |
|
LT8301HS5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback Medical 5-Pin TSOT-23 T/R | 買う | |
|
LT8301HS5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback Medical 5-Pin TSOT-23 | 買う | |
|
LTC2949HLXE#3ZZPBF | Analog Devices | Battery Management ICs | Battery Monitoring Li-Ion/Li-Pol 0mA 2.5V Automotive AEC-Q100 48-Pin LQFP EP Tray | 買う |