DC540A-B, Demo Board for the LTC1608CG General Purpose Data Acquisition Board (up to 500ksps)
Analog Devices の部品 LTC1608CG を使用したリファレンス デザイン
最終製品向け
- Communications and Telecom
- Imaging Device
説明
- DC540A-B, Demo Board for the LTC1608CG General Purpose Data Acquisition Board (up to 500ksps). The Demonstration circuit DC540A-B is a general purpose data acquisition board featuring the LTC1608 Analog to Digital converter. These two devices are pin compatible, and interims of performance, almost indistinguishable up to 333 Ksps, the maximum conversion rate of the LTC1604
主な特徴
-
ADC Resolution16 Bit
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TC7SH04FU(TE85L,JF | Toshiba | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin USV T/R | 買う | |
|
LT1469CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | 買う | |
|
TC7SH04FU,LJ(CT | Toshiba | Inverters and Schmitt Triggers | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin USV T/R | 買う | |
|
LT1469CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
LT1469CS8-2#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
MM74HC574MTCX | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R | 買う | |
|
TC7SH08FU(TE85L,JF) | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R | 買う | |
|
LT1469CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
TC7SH04FU,LXGJ(CT | Toshiba | Inverters and Schmitt Triggers | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin USV T/R | 買う | |
|
LT1469CS8-2#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 買う | |
|
LT1469CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 買う | |
|
MM74HC574MTC | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube | 買う |