DC810A, LTC3453EUF Demo Board, High Efficiency Buck-Boost Flash LED Driver
Analog Devices の部品 LTC3453EUF を使用したリファレンス デザイン
最終製品向け
- Cellular Phone
- Digital Camera
- Flashlight
- Personal Digital Assistant
説明
- DC810A, Demonstration Circuit is a high efficiency buck-boost flash LED driver featuring the LTC3453 and the LXCL-PWF1 Lumi LEDs Luxeon Flash. The board is optimized for 500mA/300ms LED flash current or 150mA constant LED torch current with a single Lithium-Ion battery input voltage range of 2.7V to 4.2V or three AAA batteries in series
主な特徴
-
Input Voltage2.7 to 4.2 V
-
Output Current0.15|0.5 A
-
Number of Derived Elements2
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
PIC16F630-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | 買う | |
|
LTC3453EUF | Analog Devices | LED Drivers | LED Driver 4 Segment 1000uA Supply Current 16-Pin QFN EP | 買う | |
|
LTC3453EUF#PBF | Analog Devices | LED Drivers | LED Driver 4 Segment 1000uA Supply Current 16-Pin QFN EP Tube | 買う | |
|
LTC3453EUF#TRPBF | Analog Devices | LED Drivers | LED Driver 4 Segment 1000uA Supply Current 16-Pin QFN EP T/R | 買う |