DC9022A, SmartMesh WirelessHART RF Certified Starter Kit + DC9018A-B
Analog Devices の部品 LTP5901IPC-IPMA を使用したリファレンス デザイン
最終製品向け
- Industrial
- Test and Measurement
説明
- DC9022A, SmartMesh WirelessHART RF Certified Starter Kit provides all the tools for evaluating SmartMesh network performance for your application needs, including high reliability, Ultra Low power, scalability and ease of installation. This accelerates device integration and application development. The DC9022 Starter Kit includes five motes or nodes (DC9018A-B) to enable users to quickly deploy a multi-hop mesh network in the RF environment for your specific application. The software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency. The DC9022 Starter Kit operates in the 2.4000GHz to 2.4835GHz international license-free frequency band includes RF intentional radiator certifications for Japan, as well as the United States, Canada and Europe
主な特徴
-
Operating Frequency2400 MHz
注目のパーツ (19)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 買う | |
|
ISL43L210IHZ-T | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 買う | |
|
LTC2916IDDB-1#TRMPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin DFN EP T/R | 買う | |
|
ISL43L210IHZT | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 買う | |
|
NC7SZ58P6X | onsemi | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R | 買う | |
|
93AA46BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 買う | |
|
LT3439EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 17.5V Step Down Single-Out 2.8V 1.65A 16-Pin TSSOP EP Tube | 買う | |
|
LTC4210-1IS6#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 買う | |
|
ECS-120-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R | 買う | |
|
NC7SP14P5X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 買う | |
|
LTC1540IDD#PBF | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin DFN EP Tube | 買う | |
|
JS202011AQN | C&K | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 買う |