DM330011, MPLAB Starter Kit for dsPIC Digital Signal Controllers is a complete hardware and software tool suite for exploring applications based on dsPIC DSCs
Microchip Technology の部品 PIC18F67J50 を使用したリファレンス デザイン
関連文書
最終製品向け
- Consumer Electronics
- Industrial
- Medical and Healthcare
説明
- DM330011, MPLAB Starter Kit for dsPIC Digital Signal Controllers is a complete hardware and software tool suite for exploring applications based on dsPIC DSCs. With a built-in debugger on the board, simply install the software and connect the USB cable to the PC. Start up MPLAB IDE and you are in full control, able to run the sample programs and to download and test your own applications. The board is designed with dsPIC DSC with 256 KB of flash memory, a high-fidelity audio codec, microphone input and HeadPhone/speaker outputs, and is powered from the USB connection to the PC. Also on the board are reconfigurable switches, potentiometers, a temperature sensor and a 4 Mb serial EEPROM to store data such as audio samples
主な特徴
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
-
PlatformMPLAB Starter Kit
注目のパーツ (37)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1727T-1802E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
MCP1727T-2502E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 買う | |
|
MCP1727T-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 買う | |
|
MCP1727T-5002E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
MCP1727-1802E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
MCP1727-3302E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MCP1727-5002E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MCP1727-3002E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
MCP1727-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
MCP1727T-1202E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 買う | |
|
MCP1727T-3002E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
MCP1727-0802E/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube | 買う |