DM240011, MPLAB Starter Kit for PIC24F MCU
Microchip Technology の部品 PIC24FJ256GB106 を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
- Industrial
- Medical and Healthcare
説明
- DM240011, MPLAB Starter Kit for PIC24F MCU. The PIC24F Starter Kit contains everything needed to begin exploring the high performance and versatility of the PIC24F microcontroller family. This inexpensive kit includes an integrated in-circuit debugger and programmer, USB device and host connectors, tri color LED, capacitive touch pad and an OLED display. Menu driven demonstration software supports data logging, thumb drive and graphics applications to test the PIC24F MCU
主な特徴
-
Embedded System TypeMCU
-
Family NamePIC24
-
Core ProcessorPIC
-
PlatformMPLAB Starter Kit
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
25LC010A-E/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MCP1727-0802E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
PIC18F67J50-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray | 買う | |
|
PIC24FJ256GB106T-I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | 買う | |
|
PIC24FJ256GB106-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 買う | |
|
PIC24FJ256GB106T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R | 買う | |
|
PIC24FJ256GB106-I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube | 買う |