DM330013, dsPIC33F MicroStick Development Board for 16-bit dsPIC Digital Signal Controller
Microchip Technology の部品 dsPIC33FJ64MC802 を使用したリファレンス デザイン
最終製品向け
- AC Motor
- DC Motor
- Motor Control
説明
- DM330013, dsPIC33F MicroStick Development Board for dsPIC33F device is designed to provide designers with an easy to use, economical development environment for 16-bit dsPIC33F Digital Signal Controller. MicroStick provides all you need to get started at a very low cost. It has an integrated programmer/debugger. It can be used stand-alone or plugged into a prototyping board for extremely flexible development. The device under test is socketed for easy change-out and MPLAB Integrated Development Environment supports MicroStick
主な特徴
-
Embedded System TypeMCU
-
Family NamedsPIC33F
-
Core ProcessordsPIC
-
PlatformMicrostick
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1727-0802E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 買う | |
|
DSPIC33FJ64MC802-I/MM | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin QFN-S EP Tube | 買う | |
|
DSPIC33FJ64MC802-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin SOIC W Tube | 買う | |
|
DSPIC33FJ64MC802-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V Automotive AEC-Q100 28-Pin SOIC W Tube | 買う | |
|
DSPIC33FJ64MC802-E/SP | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V Automotive AEC-Q100 28-Pin SPDIP Tube | 買う | |
|
DSPIC33FJ64MC802-E/MM | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V Automotive AEC-Q100 28-Pin QFN-S EP Tube | 買う | |
|
DSPIC33FJ64MC802T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin SOIC W T/R | 買う | |
|
DSPIC33FJ64MC802-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin SPDIP Tube | 買う | |
|
DSPIC33FJ64MC802T-I/MM | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin QFN-S EP T/R | 買う | |
|
DSPIC33FJ64MC802-H/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin SOIC W Tube | 買う | |
|
DSPIC33FJ64MC802-H/MM | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin QFN-S EP Tube | 買う |