DM330021-2, dsPICDEM MCLV-2 Development Board is targeted to control a Brushless DC (BLDC) motor or Permanent Magnet Synchronous Motor (PMSM) in sensor or sensorless operation
Microchip Technology の部品 DSPIC33EP256MC506 を使用したリファレンス デザイン
最終製品向け
- Brushless Motor
- DC Motor
- Motor Control
説明
- DM330021-2, dsPICDEM MCLV-2 Development Board provides a cost-effective method of evaluating and developing sensor or sensorless Brushless DC (BLDC) and permanent magnet synchronous motor control applications. The board supports 28-pin SOIC and 100-pin Plug-In-Modules with dsPIC33E or dsPIC33F Digital Signal Controllers. The board supports the use of the internal, on chip Op-Amps found on certain dsPIC devices or the external Op-Amps found on the MCLV-2 board. A dsPIC33EP256MC506 Internal Op-Amp PIM (MA330031) is included. The board is capable of controlling motors rated up to 48V and 15 Op-Amps, with multiple communication channels such as USB, CAN, LIN and RS-232
主な特徴
-
Embedded System TypeMCU
-
Family NamedsPIC33E|dsPIC33F
-
Core ProcessordsPIC
-
PlatformdsPICDEM
注目のパーツ (23)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP6024-E/SL | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube Automotive AEC-Q100 | 買う | |
|
LMV7239M7X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 買う | |
|
LMV7239M7/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 買う | |
|
LMV7239M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 買う | |
|
LMV7239M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 買う | |
|
IR2181STRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R | 買う | |
|
74ACT244MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 買う | |
|
LMV7239M7X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 買う | |
|
LMV7239M7/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 買う | |
|
PIC18LF2450-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | 買う | |
|
LMV7239M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 買う | |
|
PIC18LF2450-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube | 買う |