DS9481R-3C7+, Evaluation System for DS9481R USB-to-1-Wire/iButton 3.3V Adapter for 1Kb add-only Memory
Analog Devices の部品 MAX8887EZK33+T を使用したリファレンス デザイン
最終製品向け
- Certificate Authentication
- Property Security
説明
- DS9481R-3C7+, Evaluation System for the DS9481R is a USB-to-1-Wire adapter for easy PC connectivity to 1-Wire devices. The adapter provides an RJ11 connector with the signals to communicate with all 1-Wire and iButton devices that support a 3.3V data I/O level. Additionally, the adapter provides the support and signaling to program 1-Wire/iButton EEPROM and one-time programmable (OTP)/EPROM devices. To provide a total hardware solution, the DS9481R can readily be used with the DS9120 socket adapter to create a 1-Wire PC programmer for 1-Wire slave devices. The equivalent slave hardware solution for the iButton is the DS1402D-DR8
主な特徴
-
Interface StandardsUART
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TS3021ILT | STMicroelectronics | Linear Comparators | Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R | 買う | |
|
NC7SZ04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-74A T/R | 買う | |
|
MAX662ACSA+ | Analog Devices | Charge Pump | Charge Pump STPUP 12V 30mA 8-Pin SOIC N Tube | 買う |