EB7610, Evaluation Board for SPT7610SIQ 6-Bit, 1GSPS ADC for Ultrasound Imaging
onsemi の部品 SPT7610 を使用したリファレンス デザイン
最終製品向け
- Measurement Instruments
- Microwave point-to-point
- Radar System
- Ultrasound Imaging
説明
- EB7610, Evaluation Board for SPT7610SIQ 6-Bit, 1GSPS ADC for Ultrasound Imaging. The EB7610 evaluation board is specifically designed for device characterization and demonstration of the performance of the SPT7610 A/D converter. The SPT7610 has a guaranteed sample rate of 1 GSPS
主な特徴
-
ADC Resolution6 Bit
-
ADC Sampling Rate1G SPS
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM337H/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 Bulk | 買う | |
|
MC10EL16DG | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N Tube | 買う | |
|
MC100EL07DR2G | onsemi | Logic Gates | XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N T/R | 買う | |
|
MC10EL16DR2G | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N T/R | 買う | |
|
MC10EL11DR2G | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R | 買う | |
|
MC10EL11DG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube | 買う | |
|
LM337H/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 Bulk | 買う | |
|
LM337H | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39 Bulk | 買う | |
|
TLV2464CD | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube | 買う | |
|
MC100EL33DG | onsemi | Clock Buffers and Drivers | Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube | 買う | |
|
MC100EL57DG | onsemi | Multiplexers | Multiplexer 1-Element ECL 4-IN 16-Pin SOIC Tube | 買う | |
|
TLV2464CDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R | 買う |