EVAL-6SOT23EBZ, Evaluation Board for 6-Lead SOT-23 Devices in the Switches & Multiplexers Portfolio
Analog Devices の部品 ADG1201 を使用したリファレンス デザイン
最終製品向け
- Avionics
- Unmanned Systems
説明
- EVAL-6SOT23EBZ, Evaluation Board evaluates 6-lead SOT-23 devices in the Switches and Multiplexers Portfolio that are purchased separately. A clamp is supplied with the EVAL6SOT23EBZ to secure a 6-lead SOT-23 device to the evaluation board without the need for soldering, making the board reusable for multiple devices. A device can be clamped or soldered to the center of the evaluation board. Each pin of the device has a corresponding link from K1 to K6 that can be set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors on the board allow additional external signals to be supplied to the device
注目のパーツ (66)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADG601BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin MSOP Tube | 買う | |
|
ADG701BRJZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | 買う | |
|
ADG702BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin MSOP T/R | 買う | |
|
ADG701LBRTZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 6-Pin SOT-23 T/R | 買う | |
|
ADG801BRT-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 6-Pin SOT-23 T/R | 買う | |
|
ADG802BRTZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 6-Pin SOT-23 T/R | 買う | |
|
ADG819BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 8-Pin MSOP T/R | 買う | |
|
ADG3231BRJZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R | 買う | |
|
ADG601BRM-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin MSOP T/R | 買う | |
|
ADG701BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin MSOP T/R | 買う | |
|
ADG719BRTZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SOT-23 T/R | 買う | |
|
ADG719BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 8-Pin MSOP T/R | 買う |