EVAL-8MSOPEBZ, Evaluation Board for Evaluating the 8-Lead MSOP Devices in the Switch/Mux Portfolio
Analog Devices の部品 ADG5419 を使用したリファレンス デザイン
最終製品向け
- Avionics
- Unmanned Systems
説明
- EVAL-8MSOPEBZ, Evaluation Board for 8-lead MSOP devices in the switch/mux portfolio that are purchased separately. A clamp is supplied with the EVAL-8MSOPEBZ evaluation board so that the device can be secured to the evaluation board without the need for soldering which makes the board reusable for multiple devices. The device can be clamped or soldered to the center of the evaluation board. Each pin of the device is broken out to a link that can be set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors are on the board to allow additional external signals to be supplied to the device
注目のパーツ (103)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADG1401BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin MSOP Tube | 買う | |
|
ADG602BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin MSOP T/R | 買う | |
|
ADG619BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 8-Pin MSOP T/R | 買う | |
|
ADG801BRTZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 6-Pin SOT-23 T/R | 買う | |
|
ADG823BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin MSOP Tube | 買う | |
|
ADG701BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin MSOP Tube | 買う | |
|
ADG1402BCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin LFCSP EP T/R | 買う | |
|
ADG619BRTZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 8-Pin SOT-23 T/R | 買う | |
|
ADG801BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin MSOP Tube | 買う | |
|
ADG801BRTZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 6-Pin SOT-23 T/R | 買う | |
|
ADG802BRTZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 6-Pin SOT-23 T/R | 買う | |
|
ADG822BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin MSOP Tube | 買う |