EVAL-AD1954EB, Evaluation Board using AD1954, 3-channel, 26-bit SigmaDSP audio processor Digital to Analog Converter
Analog Devices の部品 AD1954 を使用したリファレンス デザイン
最終製品向け
- Aircraft Engine Monitoring System
- Audio
- Home Theater
説明
- EVAL-AD1954EB, Evaluation Board using AD1954, 3-channel, 26-bit SigmaDSP audio processor Digital to Analog Converter. The internal signal processing program and parameters of the AD1954 can be controlled by a 25-lead SPI interface to a computer parallel port. The AD1954 is a digital audio playback system with built in DSP functionality for speaker equalization, dual-band dynamics processing (compressor/Expander/limiter/noise gate), delay compensation and spatial enhancement
主な特徴
-
CODEC Resolution24 Bit
注目のパーツ (55)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
74HC04T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 買う | |
|
74HC04BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 買う | |
|
74HC04D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 買う | |
|
LM317MSTT3G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LM317MBTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
74HC04PW-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
LM317MBDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R | 買う | |
|
LM317MABDTG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK Tube | 買う | |
|
LM317D2TR4G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R | 買う | |
|
NC7S14M5X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-74A T/R | 買う | |
|
74HC04D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R | 買う | |
|
74HC04D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO | 買う |