EVAL-AD5383EBZ, Evaluation Board using AD5383, 40-Channel, 12-Bit Digital to Analog Converter
Analog Devices の部品 AD5383 を使用したリファレンス デザイン
最終製品向け
- General Control System
- Opticals
説明
- EVAL-AD5383EBZ, Evaluation Board using AD5383, 40 Channel, 12-Bit Digital to Analog Converter. The evaluation board can be used as a stand alone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5383. Control of the AD5383 is achieved via a USB interface
主な特徴
-
DAC Resolution12 Bit
-
DAC Sampling Rate167K SPS
-
Number of Channels40CH
注目のパーツ (114)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD7476ABRMZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP T/R | 買う | |
|
AD7476SRTZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R | 買う | |
|
AD7476AYKSZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | 買う | |
|
24LC01BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SOT-23 T/R | 買う | |
|
24LC01BT-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 買う | |
|
24LC014HT-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP T/R | 買う | |
|
24LC014HT-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 買う | |
|
24LC014H-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
24LC014-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 買う | |
|
24LC01BH-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
24LC01BH-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube | 買う |