EVAL-AD5380EBZ, Evaluation Board using AD5380, 40-Channel, 14-Bit Digital to Analog Converter
Analog Devices の部品 AD5380 を使用したリファレンス デザイン
最終製品向け
- General Control System
- Opticals
説明
- EVAL-AD5380EBZ, Evaluation Board using AD5380, 40 Channel, 14-Bit Digital to Analog Converter. The evaluation board can be used as a stand alone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5380. Control of the AD5380 is achieved via a USB interface
主な特徴
-
DAC Resolution14 Bit
-
Number of Channels40CH
注目のパーツ (115)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD7476AWYRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube | 買う | |
|
AD7476BRTZ-R2 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R | 買う | |
|
24LC01BH-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
24LC01B-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
24LC01B-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube | 買う | |
|
24LC014T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 6-Pin SOT-23 T/R Automotive AEC-Q100 | 買う | |
|
24LC01BT-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 買う | |
|
24LC01BT-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 買う | |
|
24LC01BT-I/LT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R | 買う | |
|
24LC01BT-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
24LC01BT-E/OT16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 買う | |
|
24LC01BT-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う |