EVAL-AD7177-2SDZ, Evaluating the AD7177-2, 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 us Settling and Integrated Analog Input Buffers
Analog Devices の部品 AD7177-2BRUZ を使用したリファレンス デザイン
最終製品向け
- Measurement Instruments
- Portable Medical Instrumentation
- Process Control
説明
- EVAL-AD7177-2SDZ, Evaluation Kit features the AD7177-2, a 32-bit, 10 kSPS analog-to-digital converter (ADC) with integrated rail-to rail-analog input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7V to 9V AC to DC adapter is regulated to 5V and 3.3V, which supply the AD7177-2 and support components. The EVAL-AD7177-2SDZ evaluation board connects to the USB port of a PC via the EVAL-SDP-CB1Z SDP controller board
主な特徴
-
ADC Resolution32 Bit
-
ADC Sampling Rate10K SPS
-
Number of Channels2CH|4CH
注目のパーツ (19)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP7182AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -3V -0.2A 5-Pin TSOT T/R | 買う | |
|
ADP7182AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -2.5V -0.2A Medical 5-Pin TSOT T/R | 買う | |
|
ADP7182AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.8V -0.2A 5-Pin TSOT T/R | 買う | |
|
ADR445BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADA4528-2ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 買う | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
ADM1185ARMZ-1 | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP Tube | 買う | |
|
ADP7118ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP Tube | 買う | |
|
ADM660ARZ | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube | 買う | |
|
ADP7182AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R | 買う | |
|
ADP7118ARDZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC N EP Tube | 買う | |
|
ADA4528-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 買う |