EVAL-AD7450CB, Evaluation Board for AD7450, 12-Bit, 580 KSPS ADC for Instrumentation
Analog Devices の部品 AD7450BR を使用したリファレンス デザイン
関連文書
- AD713JNZ CAD/Foot Print
- AD7450BRZ CAD/Foot Print
- ad780ar CAD symbol
- AD780ARZ CAD/Foot Print
- AD8138AR Multisim SPICE
- AD8138AR-REEL CAD/Foot Print
- ad780arz CAD symbol
- ad713jn CAD symbol
- ad7450brm CAD symbol
- AD8138AR CAD/Foot Print
- AD8138ARM CAD/Foot Print
- ad8138arm CAD symbol
- AD8138ARM-REEL CAD/Foot Print
- AD8138ARM-REEL7 CAD/Foot Print
- AD8138ARMZ-REEL CAD/Foot Print
- AD8138ARMZ-REEL7 CAD/Foot Print
- AD8138ARZ-R7 CAD/Foot Print
- ad7450br CAD symbol
- AD8138ARM Multisim SPICE
- AD8138AR-REEL7 CAD/Foot Print
- AD8138ARZ CAD/Foot Print
- ad8138ar CAD symbol
- AD7450BR CAD/Foot Print
- AD711KN CAD/Foot Print
- ad711kn CAD symbol
- AD711KNZ CAD/Foot Print
- AD7450BRMZ CAD/Foot Print
- AD780AR Multisim SPICE
- AD8138ARZ-RL CAD/Foot Print
- AD713JN CAD/Foot Print
- AD7450BRM CAD/Foot Print
- AD8138ARMZ CAD/Foot Print
最終製品向け
- Communications and Telecom
- Data Acquisition System
- Instrumentation and Measurement
- Motion Motor Control
説明
- EVAL-AD7450CB, Evaluation Board for AD7450 which is a 12-bit, high speed, low power successive approximation ADC with a fully differential analog input. This part operates from a single +5 V or +3 V power supply
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate580K SPS
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8138ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 買う | |
|
AD8138ARZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 買う | |
|
AD8138ARZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 買う | |
|
AD8138ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube | 買う | |
|
NC7S04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 買う | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD8138ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 買う | |
|
AD8138ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 買う | |
|
AD7450BRZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube | 買う | |
|
AD7450BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube | 買う |