EVAL-AD7687SDZ, Evaluation Board for AD7687BRMZ 10-Lead MSOP of 16-bit, 250 kSPS PulSAR ADC
Analog Devices の部品 AD7687BRMZ を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
説明
- EVAL-AD7687SDZ, Evaluation Board for AD7687BRMZ 10-Lead MSOP of 16-bit, 250 kSPS PulSAR ADC. The EVAL-AD7683SDZ is a fully featured evaluation kit for the AD7683 ADC. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 買う | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 買う | |
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 買う | |
|
AD8032ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube | 買う | |
|
NC7SZ04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-74A T/R | 買う | |
|
ADA4841-1YRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | 買う | |
|
NC7SZ08M5X | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 買う | |
|
AD7687BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube | 買う |