EVAL-AD7722CB, Evaluation Board using AD7722, 16 bit, 195 KSPS sigma delta Analog to Digital Converter
Analog Devices の部品 AD7722 を使用したリファレンス デザイン
最終製品向け
- Industrial
説明
- EVAL-AD7722CB, Evaluation Board using AD7722, 16 bit, 195KSPS sigma delta Analog to Digital Converter. The part operates from a +5V supply and accepts a differential input voltage range of 0V to +2.5V or 1.25V centered around a common mode bias
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate195K SPS
-
Number of Channels2CH
注目のパーツ (25)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74AC14DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 買う | |
|
SN74AC14DR-861642701 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 買う | |
|
SN74AC14NSR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R | 買う | |
|
SN74AC14NE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube | 買う | |
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 買う | |
|
OP275GPZ | Analog Devices | Audio Amplifiers | Audio Amp Speaker Class-AB 8-Pin PDIP N Tube | 買う | |
|
SN74AC14DG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube | 買う | |
|
SN74AC04DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SSOP T/R | 買う | |
|
SN74AC74DR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R | 買う | |
|
74HC1G08GW,125 | Nexperia | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R | 買う | |
|
B3S-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 買う | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 買う |