EVAL-AD7853CB, Evaluation Board using AD7853, 12-bit, 200 kSPS single channel, sampling delta Analog to Digital Converter
Analog Devices の部品 AD7853 を使用したリファレンス デザイン
最終製品向け
- Computers and Peripherals
- Electrocardiograph Battery Powered
- General Control System
- Instrumentation and Measurement
- Medical and Healthcare
- Mobile Internet Device
- Modems
説明
- EVAL-AD7853CB, Evaluation Board using AD7853, 12-bit 200kSPS single channel, sampling delta Analog to Digital Converter. The AD7853 is high speed, low power, 12-bit ADCs that operates from a single 3 V or 5 V power supply. The ADC powers up with a set of default conditions at which time it can be operated as a read only ADC. The AD7853 is capable of 200 kHz throughput rate
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels1CH
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8450ASTZ | Analog Devices | Analog Front End - AFE | AFE General Purpose 80-Pin LQFP Tray | 買う | |
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD780BNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 買う | |
|
AD8452ASTZ-RL | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 48-Pin LQFP T/R | 買う | |
|
AD780CRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD8452ASTZ | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 48-Pin LQFP Tray | 買う | |
|
AD8451ASTZ-RL | Analog Devices | Analog Front End - AFE | AFE General Purpose 80-Pin LQFP T/R | 買う | |
|
AD780BRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
AD8451ASTZ | Analog Devices | Analog Front End - AFE | AFE General Purpose 80-Pin LQFP Tray | 買う | |
|
AD8450ASTZ-RL | Analog Devices | Analog Front End - AFE | AFE General Purpose 80-Pin LQFP T/R | 買う | |
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う |