EVAL-AD7859CB, Evaluation Board using AD7859, 12-bit, 200 kSPS multi-channel Sampling Analog to Digital Converter
Analog Devices の部品 AD7859 を使用したリファレンス デザイン
最終製品向け
- Computers and Peripherals
- Electrocardiograph Battery Powered
- General Control System
- Instrumentation and Measurement
- Medical and Healthcare
- Mobile Internet Device
- Modems
説明
- EVAL-AD7859CB, Evaluation Board using AD7859, 12-bit, 200kSPS multi-channel Sampling Analog to Digital Converter. The AD7859 is a high speed, low power ADC which operates from a single +3V or +5V supply. It features self-calibration and system calibration options and also includes a power down mode. It incorporates an on chip track/hold amplifier and a versatile parallel I/O port
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels8CH
注目のパーツ (44)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
OP467GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W T/R | 買う | |
|
OP467AMQMLR:93 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 14-Pin CFPAK | 買う | |
|
SN74HCT245DBRG4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R | 買う | |
|
SN74HCT245DBE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R | 買う | |
|
SN74HCT245APWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 買う | |
|
SN74HCT245DWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R | 買う | |
|
SN74HCT245N | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube | 買う | |
|
AD780BNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 買う | |
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
SN74HCT245DWRE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R | 買う | |
|
AD780CRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
SN74HCT245DB | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R | 買う |