EVAL-AD7961FMCZ, Evaluation Board for Evaluating the AD7961 16-Bit, 5 MSPS PulSAR Differential ADC
Analog Devices の部品 AD7961BCPZ を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Digital Camera
- Digital X-Ray
- Imaging Device
- Pulse Spectroscopy
- Test Equipment
説明
- EVAL-AD7961FMCZ, Evaluation Board is designed to demonstrate the low power AD7961 performance, 16-bit, 5-MSPS PulSAR differential ADC and to provide an easy-to-understand interface for a variety of system applications. A full description of the AD7961 is available in the data sheet and should be consulted when utilizing this evaluation board. The user PC software executable controls the evaluation board over the USB through the system demonstration platform board (SDP), EVAL-SDP-CH1Z
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate5M SPS
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
FXL4TD245BQX | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 6-Pin WDFN EP T/R | 買う | |
|
ADP7104ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADA4932-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | 買う | |
|
ADA4932-1YCPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | 買う | |
|
ADP7102ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
AD8031ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 買う | |
|
ADA4932-1YCPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | 買う | |
|
ADA4899-1YRDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube | 買う | |
|
ADP7102ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADR4540BRZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADP7102ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin LFCSP EP T/R | 買う | |
|
ADP7102ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R | 買う |